FOX Electronics F216R-27.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Package Quantity | 1 |
| Series | F210R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F216R-27.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.