FOX Electronics F3160-40.0MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 100ppm |
| Package Quantity | 100 |
| Series | F3160 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics F3160-40.0MHZ to view detailed technical specifications.
No datasheet is available for this part.