Quick Jump:
Technical Specifications
FOX Electronics F316R-24.576 technical specifications.
General
Package/Case
SMD/SMT
Frequency
24.576MHz
Frequency Stability
100ppm
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Current
7mA
Package Quantity
1
Series
F310R
Compliance
RoHS
Compliant
Datasheet
FOX Electronics F316R-24.576 Datasheet
Download the complete datasheet for FOX Electronics F316R-24.576 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.