FOX Electronics F3345-080 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.2mm |
| Frequency | 8MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 8 MHz |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F3345-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.