FOX Electronics F3345-10.000MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | F3345 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F3345-10.000MHZ to view detailed technical specifications.
No datasheet is available for this part.