FOX Electronics F3345-143 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.318118MHz |
| Frequency Stability | 100ppm |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F3345 |
| Termination | SMD/SMT |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F3345-143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.