FOX Electronics F3346-37.056MHZ technical specifications.
| Frequency | 37.056MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Series | F3346 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F3346-37.056MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
