FOX Electronics F4100-0368 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 3.686MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 3.68 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F4100-0368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.