
The F4100-143 is a surface mount oscillator from FOX Electronics with a frequency of 14.31818MHz and a stability of 100ppm. It operates within a supply voltage range of 2.97V to 3.63V and has a maximum operating temperature of 70°C. This oscillator is packaged in a tape and reel format with 100 units per package and is compliant with RoHS regulations.
FOX Electronics F4100-143 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.2mm |
| Frequency | 14.31818MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 14.3 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F4100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F4100-143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
