
The F4100-160 is a surface mount oscillator with a frequency of 16MHz and a frequency stability of 100ppm. It operates within a supply voltage range of 2.97V to 3.63V and has a maximum operating temperature of 70°C. The oscillator is packaged in a SMD/SMT package and is available in quantities of 2000 on tape and reel. The device is RoHS compliant and is suitable for use in surface mount applications.
FOX Electronics F4100-160 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.2mm |
| Frequency | 16MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 16 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F4100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F4100-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.