
The F4100R-160 is a surface mount crystal oscillator from FOX Electronics with a 4-pin package, measuring 7.5mm in length, 5.2mm in width, and 1.5mm in height. It is designed for surface mount applications and has a pin pitch of 5.08mm. The oscillator operates within a seated plane height of 1.5mm. It belongs to the category of crystal oscillators.
FOX Electronics F4100R-160 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7.5(Max) |
| Package Width (mm) | 5.2(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.5(Max) |
| Pin Pitch (mm) | 5.08 |
| Mounting | Surface Mount |
| Cage Code | 61429 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for FOX Electronics F4100R-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.