
The F4100R 25.0000 is a surface-mount oscillator with a frequency of 250MHz and a frequency stability of 100ppm. It has a low load capacitance of 15pF and operates over a temperature range of -10°C to 70°C. The oscillator is designed to operate from a supply voltage of 2.97V to 3.63V, with an operating supply voltage of 3.3V.
FOX Electronics F4100R 25.0000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 250MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Series | F4100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F4100R 25.0000 to view detailed technical specifications.
No datasheet is available for this part.
