FOX Electronics F4101R19.6608MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 19.6608MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F4101R19.6608MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.