FOX Electronics F4105-100 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Series | F4105 Series |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F4105-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.