The FOX Electronics F4105-270 is a surface-mount crystal oscillator with a frequency of 2.7GHz and a stability of 50ppm. It operates at a supply voltage of 3.3V and can withstand temperatures up to 70°C. The crystal is packaged in a tape and reel format with 100 units per reel. It is compliant with RoHS regulations and is suitable for use in general frequency control and timing applications.
FOX Electronics F4105-270 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.7GHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F4105 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F4105-270 to view detailed technical specifications.
No datasheet is available for this part.