
The F4105-660 is a surface-mount oscillator with a frequency of 6.6GHz and a stability of 50ppm. It operates within a temperature range of -10°C to 70°C and requires a 3.3V supply voltage. The oscillator is packaged in a tape and reel format with 100 units per package.
FOX Electronics F4105-660 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 6.6GHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | F4105 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F4105-660 to view detailed technical specifications.
No datasheet is available for this part.
