
The F4106-5.2488MHZ is a surface mount crystal oscillator from FOX Electronics. It operates within a temperature range of -10°C to 70°C and requires a 3.3V supply voltage. The device features a frequency stability of 25ppm and a load capacitance of 15pF. It is available in a package quantity of 100 units.
FOX Electronics F4106-5.2488MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 5.248GHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Series | F4106 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F4106-5.2488MHZ to view detailed technical specifications.
No datasheet is available for this part.