The F4400-100.00MHZ is a 100MHz crystal oscillator from FOX Electronics. It features a frequency stability of ±100ppm and operates within a temperature range of -10°C to 70°C. The oscillator is packaged in a surface-mount SMD/SMT package and is available in bulk packaging. It is a general-purpose crystal oscillator suitable for various applications.
FOX Electronics F4400-100.00MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Standard |
| Packaging | Bulk |
| Series | F4400 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F4400-100.00MHZ to view detailed technical specifications.
No datasheet is available for this part.