FOX Electronics F515LR-24.576MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | F510L |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics F515LR-24.576MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.