FOX Electronics F5C-2E-14.31818MHZ technical specifications.
| Package/Case | DIP |
| Frequency | 1.431GHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Series | F5C |
| Termination | Radial |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics F5C-2E-14.31818MHZ to view detailed technical specifications.
No datasheet is available for this part.