FOX Electronics F5C2ELF120 technical specifications.
| Package/Case | PDIP |
| Frequency | 12MHz |
| Frequency Stability | 100ppm |
| Height | 5.08mm |
| Input Current | 40mA |
| Length | 20.8mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series | F5C-2ELF Series |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F5C2ELF120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.