SMD quartz crystal offering a 10MHz nominal frequency. Features a fundamental parallel mode of operation within a HC49SD package. Designed for through-hole and SMD applications, this 2-pin component operates across a temperature range of -20°C to 70°C.
FOX Electronics FC4SDCBMF10.0-T1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for FOX Electronics FC4SDCBMF10.0-T1 to view detailed technical specifications.
No datasheet is available for this part.