Through-hole & SMD quartz crystal, 3.6864MHz nominal frequency. Features parallel mode operation and a fundamental frequency. Designed for SMD mounting with 2 pins. Operating temperature range from -20°C to 70°C.
FOX Electronics FC4SDCBMF3.6864-T1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for FOX Electronics FC4SDCBMF3.6864-T1 to view detailed technical specifications.
No datasheet is available for this part.