8MHz nominal frequency quartz crystal, SMD package, 2-pin configuration. Features a HC49SD footprint for through-hole and SMD applications. Operates within a temperature range of -20°C to 70°C. Designed for frequency control and timing applications.
FOX Electronics FC4SDCBMF8.0-T1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for FOX Electronics FC4SDCBMF8.0-T1 to view detailed technical specifications.
No datasheet is available for this part.