25MHz fundamental quartz crystal, SMD package, 4-pin configuration. Features a parallel resonant circuit and operates within a temperature range of 0°C to 70°C. This electronic component provides precise frequency control and timing.
FOX Electronics FC5BQCCMC25.0-T1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for FOX Electronics FC5BQCCMC25.0-T1 to view detailed technical specifications.
No datasheet is available for this part.