This 9.8304MHz crystal oscillator has a frequency tolerance of 50ppm and is designed for surface mount applications. The device operates within a temperature range of -10°C to 60°C. It features a series resistance of 60 ohms and a load capacitance of 20 picofarads. The oscillator is RoHS compliant and suitable for use in general frequency control and timing applications.
FOX Electronics FE098-20 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 9.8304MHz |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series Resistance | 60R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FE098-20 to view detailed technical specifications.
No datasheet is available for this part.