The FE143-20 is a surface mount oscillator with a frequency of 14.31818MHz and a frequency stability of 50ppm. It operates within a temperature range of -10°C to 60°C. The oscillator has a load capacitance of 10pF and a series resistance of 60R. It is available in a SMD/SMT package, packaged in tape and reel quantities of 2000. The device is RoHS compliant.
FOX Electronics FE143-20 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1.7mm |
| Length | 7mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FE |
| Series Resistance | 60R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FE143-20 to view detailed technical specifications.
No datasheet is available for this part.