FOX Electronics FE147-20 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.746MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 14.75 MHz |
| RoHS Compliant | Yes |
| Series Resistance | 60R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FE147-20 to view detailed technical specifications.
No datasheet is available for this part.