FOX Electronics FE150-20 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 15MHz |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series Resistance | 60R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FE150-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.