SMD quartz crystal offering a nominal frequency of 0.032768MHz. This 2-pin component operates within a temperature range of -40°C to 85°C. Designed for through-hole and SMD applications, it provides fundamental frequency control and timing.
FOX Electronics FK135EIHM0.032768-T3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for FOX Electronics FK135EIHM0.032768-T3 to view detailed technical specifications.
No datasheet is available for this part.