SMD quartz crystal for frequency control and timing applications. Offers a nominal frequency of 0.032768MHz. Features a wide operating temperature range from -40°C to 85°C. Designed with 4 pins for through-hole or surface-mount integration.
FOX Electronics FKFSREIHM0.032768-T3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for FOX Electronics FKFSREIHM0.032768-T3 to view detailed technical specifications.
No datasheet is available for this part.