FOX Electronics FO7HHAAE14.31818-T2 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for FOX Electronics FO7HHAAE14.31818-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.