FOX Electronics FOX010S technical specifications.
| Frequency | 1MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOX010S to view detailed technical specifications.
No datasheet is available for this part.