
The FOX041 is a 4.194304MHz crystal with a frequency stability of 50ppm. It has a height of 13.46mm and is packaged in tape and reel. The operating temperature range is -20°C to 70°C. This component is not RoHS compliant.
FOX Electronics FOX041 technical specifications.
| Capacitance | 1.2E-11F |
| Frequency | 4.194304MHz |
| Frequency Stability | 50ppm |
| Height | 13.46mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FOX |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOX041 to view detailed technical specifications.
No datasheet is available for this part.
