
The FOX05A is a 2.2E-11F crystal with a frequency of 5.0688MHz and a frequency stability of 50ppm. It has a height of 13.46mm and a load capacitance of 10pF. The FOX05A operates within a temperature range of -20°C to 70°C and is available in a tape and reel packaging with 1000 units per package. It is not RoHS compliant.
FOX Electronics FOX05A technical specifications.
| Capacitance | 2E-11F |
| Frequency | 5.0688MHz |
| Frequency Stability | 50ppm |
| Height | 13.46mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FOX |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOX05A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
