The FOX 2pF General Purpose Crystal Oscillator has a capacitance of 2E-11F and a frequency of 6MHz with a stability of 50ppm. It is available in a radial termination package with a height of 13.46mm. Operating temperatures range from -20°C to 70°C. This component is not RoHS compliant and is packaged in quantities of 100 on a tape and reel.
FOX Electronics FOX060-20 technical specifications.
| Capacitance | 2E-11F |
| Frequency | 6MHz |
| Frequency Stability | 50ppm |
| Height | 13.46mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FOX |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOX060-20 to view detailed technical specifications.
No datasheet is available for this part.