
The FOX080 is a 8MHz crystal with a frequency stability of 50ppm. It has a height of 13.46mm, length of 11.05mm, and width of 4.65mm. The crystal is designed for through hole mounting and has a load capacitance of 10pF. It operates within a temperature range of -20°C to 70°C. The FOX080 is available in a package quantity of 100 and is packaged in tape and reel.
FOX Electronics FOX080 technical specifications.
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Height | 13.46mm |
| Length | 11.05mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resistance | 35R |
| RoHS Compliant | No |
| Series | FOX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOX080 to view detailed technical specifications.
No datasheet is available for this part.
