
This crystal operates at a frequency of 9.8304MHz with a stability of 50ppm. It has a height of 13.46mm and is terminated with a radial lead. The operating temperature range is from -20°C to 70°C. This component is not RoHS compliant.
FOX Electronics FOX098 technical specifications.
| Frequency | 9.8304MHz |
| Frequency Stability | 50ppm |
| Height | 13.46mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | FOX |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOX098 to view detailed technical specifications.
No datasheet is available for this part.