The FOX098-20 is a crystal oscillator with a frequency of 9.8304MHz and a frequency stability of 50ppm. It has a height of 13.46mm and a load capacitance of 20pF. The oscillator operates within a temperature range of -20°C to 70°C. It is available in a radial termination package and is not RoHS compliant.
FOX Electronics FOX098-20 technical specifications.
| Capacitance | 2E-11F |
| Frequency | 9.8304MHz |
| Frequency Stability | 50ppm |
| Height | 13.46mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FOX |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOX098-20 to view detailed technical specifications.
No datasheet is available for this part.