The FOX100 is a 10MHz crystal oscillator with a frequency stability of 50ppm. It has a height of 13.46mm and a radial termination. The device is available in a package quantity of 100 and is packaged in tape and reel. The FOX100 operates within a temperature range of -20°C to 70°C. It is not RoHS compliant.
FOX Electronics FOX100 technical specifications.
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Height | 13.46mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FOX |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOX100 to view detailed technical specifications.
No datasheet is available for this part.