
The FOX115-20 is a 11.0592MHz crystal oscillator with a frequency stability of 50ppm. It has a height of 13.46mm and a load capacitance of 20pF. The device is available in a package quantity of 100 and is packaged in tape and reel. The FOX115-20 operates over a temperature range of -20°C to 70°C. It is not RoHS compliant.
FOX Electronics FOX115-20 technical specifications.
| Capacitance | 2E-11F |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Height | 13.46mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FOX |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOX115-20 to view detailed technical specifications.
No datasheet is available for this part.
