The FOX128 crystal oscillator features a frequency of 12.288MHz with a stability of 50ppm. It has a height of 13.46mm and a load capacitance of 10pF. Operating temperature range is from -20°C to 70°C. This component is not RoHS compliant.
FOX Electronics FOX128 technical specifications.
| Frequency | 12.288MHz |
| Frequency Stability | 50ppm |
| Height | 13.46mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | FOX |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOX128 to view detailed technical specifications.
No datasheet is available for this part.