The FOX143 is a crystal oscillator with a frequency of 14.31818MHz and a frequency stability of 50ppm. It has a height of 13.46mm and a radial termination. The oscillator operates within a temperature range of -20°C to 70°C. It is available in quantities of 100. The FOX143 is not RoHS compliant.
FOX Electronics FOX143 technical specifications.
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Height | 13.46mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | FOX |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOX143 to view detailed technical specifications.
No datasheet is available for this part.
