
The FOX147 is a 14.7456MHz crystal oscillator with a frequency stability of 50ppm. It has a load capacitance of 10pF and operates within a temperature range of -20°C to 70°C. The oscillator is available in a radial termination package and is not RoHS compliant.
FOX Electronics FOX147 technical specifications.
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOX147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.