
The FOX147-20 is a 14.7456MHz crystal oscillator with a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The device is packaged in a radial termination and is available in quantities of 100 per reel. The FOX147-20 is not RoHS compliant.
FOX Electronics FOX147-20 technical specifications.
| Capacitance | 2E-11F |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Height | 13.46mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FOX |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOX147-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
