
The FOX320 is a 32MHz frequency control crystal with a frequency stability of 50ppm. It has a radial termination and is available in a package quantity of 100. The crystal operates within a temperature range of -20°C to 70°C. It is suitable for general frequency control applications.
FOX Electronics FOX320 technical specifications.
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Height | 13.46mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Series | FOX |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOX320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
