The FOX801BELF-100 is a crystal oscillator with a frequency stability of 2.5ppm and a frequency tolerance of 0.5ppm. It has a compact SMD/SMT package with dimensions of 2mm height, 9.6mm width, and 11.4mm length. The oscillator operates within a temperature range of -30°C to 75°C and is suitable for surface mount applications. It is RoHS compliant and available in tape and reel packaging.
FOX Electronics FOX801BELF-100 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 0.5ppm |
| Height | 2mm |
| Length | 11.4mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.15V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOX801BELF-100 to view detailed technical specifications.
No datasheet is available for this part.