FOX Electronics FOX914B-19.200 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 19.2MHz |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 1ppm |
| Height | 0.059inch |
| Length | 0.197inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series | FOX914 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOX914B-19.200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.