FOX Electronics FOX914E 20.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 1ppm |
| Height | 1.5mm |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Load | 10pF |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | FOX914 Series |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOX914E 20.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.