FOX Electronics FOX914E26.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 1ppm |
| Load Capacitance | 10pF |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOX914E26.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.